Part Details for MCH2010H1385DGFP by Ohmcraft
Overview of MCH2010H1385DGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010H1385DGFP
MCH2010H1385DGFP CAD Models
MCH2010H1385DGFP Part Data Attributes
|
MCH2010H1385DGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010H1385DGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 13800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010H1385DGFP
This table gives cross-reference parts and alternative options found for MCH2010H1385DGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010H1385DGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010H1385DSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H1385DGFP vs HVC2010H1385DSFP |
HVC2010H1385DZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H1385DGFP vs HVC2010H1385DZTR |
MCH2010H1385DGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H1385DGFP vs MCH2010H1385DGTR |
HVCG2010DDC13M8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H1385DGFP vs HVCG2010DDC13M8 |
HVCS2010DTC13M8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H1385DGFP vs HVCS2010DTC13M8 |
HVCS2010DDC13M8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H1385DGFP vs HVCS2010DDC13M8 |
HVC2010H1385DGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H1385DGFP vs HVC2010H1385DGFP |
MCH2010H1385DTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H1385DGFP vs MCH2010H1385DTTR |
HVC2010H1385DTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H1385DGFP vs HVC2010H1385DTFP |
HVCZ2010DBC13M8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H1385DGFP vs HVCZ2010DBC13M8 |