Part Details for MCH2010H1183DZFP by Ohmcraft
Overview of MCH2010H1183DZFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010H1183DZFP
MCH2010H1183DZFP CAD Models
MCH2010H1183DZFP Part Data Attributes
|
MCH2010H1183DZFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010H1183DZFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 118000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010H1183DZFP
This table gives cross-reference parts and alternative options found for MCH2010H1183DZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010H1183DZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG2010DTC118K | Fixed Resistor, Metal Glaze/thick Film, 1W, 118000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H1183DZFP vs HVCG2010DTC118K |
HVCG2010DKC118K | Fixed Resistor, Metal Glaze/thick Film, 1W, 118000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H1183DZFP vs HVCG2010DKC118K |
HVCS2010DBC118K | Fixed Resistor, Metal Glaze/thick Film, 1W, 118000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H1183DZFP vs HVCS2010DBC118K |
HVCB2010DKC118K | Fixed Resistor, Metal Glaze/thick Film, 1W, 118000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H1183DZFP vs HVCB2010DKC118K |
MCH2010H1183DTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 118000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H1183DZFP vs MCH2010H1183DTTR |
HVC2010H1183DZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 118000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H1183DZFP vs HVC2010H1183DZBU |
HVC2010H1183DT | Fixed Resistor, Metal Glaze/thick Film, 1W, 118000ohm, 1700V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H1183DZFP vs HVC2010H1183DT |
HVCS2010DDC118K | Fixed Resistor, Metal Glaze/thick Film, 1W, 118000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H1183DZFP vs HVCS2010DDC118K |
MCH2010H1183DGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 118000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H1183DZFP vs MCH2010H1183DGTR |
HVCZ2010DBC118K | Fixed Resistor, Metal Glaze/thick Film, 1W, 118000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H1183DZFP vs HVCZ2010DBC118K |