Part Details for MCH2010H1095DBFP by Ohmcraft
Overview of MCH2010H1095DBFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010H1095DBFP
MCH2010H1095DBFP CAD Models
MCH2010H1095DBFP Part Data Attributes
|
MCH2010H1095DBFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010H1095DBFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 10900000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010H1095DBFP
This table gives cross-reference parts and alternative options found for MCH2010H1095DBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010H1095DBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010H1095DZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 10900000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H1095DBFP vs HVC2010H1095DZBU |
HVC2010H1095DBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 10900000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H1095DBFP vs HVC2010H1095DBFP |
MCH2010H1095DBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 10900000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H1095DBFP vs MCH2010H1095DBBU |
HVCG2010DBC10M9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10900000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H1095DBFP vs HVCG2010DBC10M9 |
HVC2010H1095DTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 10900000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H1095DBFP vs HVC2010H1095DTFP |
HVCG2010DDC10M9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10900000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H1095DBFP vs HVCG2010DDC10M9 |
HVC2010H1095DGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 10900000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H1095DBFP vs HVC2010H1095DGTR |
MCH2010H1095DTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 10900000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H1095DBFP vs MCH2010H1095DTTR |
HVC2010H1095DTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 10900000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H1095DBFP vs HVC2010H1095DTTR |
HVCB2010DBC10M9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10900000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H1095DBFP vs HVCB2010DBC10M9 |