Part Details for MCH2010E9885DTBU by Ohmcraft
Overview of MCH2010E9885DTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010E9885DTBU
MCH2010E9885DTBU CAD Models
MCH2010E9885DTBU Part Data Attributes
|
MCH2010E9885DTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010E9885DTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 98800000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 98800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010E9885DTBU
This table gives cross-reference parts and alternative options found for MCH2010E9885DTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010E9885DTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2010E9885DZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 98800000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E9885DTBU vs MCH2010E9885DZFP |
HVCG2010DTE98M8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 98800000ohm, 2000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010E9885DTBU vs HVCG2010DTE98M8 |
HVC2010E9885DSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 98800000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E9885DTBU vs HVC2010E9885DSTR |
HVC2010E9885DGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 98800000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E9885DTBU vs HVC2010E9885DGBU |
HVCG2010DBE98M8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 98800000ohm, 2000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010E9885DTBU vs HVCG2010DBE98M8 |
HVC2010E9885DTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 98800000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E9885DTBU vs HVC2010E9885DTBU |
HVCS2010DTE98M8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 98800000ohm, 2000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010E9885DTBU vs HVCS2010DTE98M8 |
HVC2010E9885DGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 98800000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E9885DTBU vs HVC2010E9885DGTR |
HVCG2010DDE98M8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 98800000ohm, 2000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010E9885DTBU vs HVCG2010DDE98M8 |
MCH2010E9885DTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 98800000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E9885DTBU vs MCH2010E9885DTTR |