Part Details for MCH2010E7154BBBU by Ohmcraft
Overview of MCH2010E7154BBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010E7154BBBU
MCH2010E7154BBBU CAD Models
MCH2010E7154BBBU Part Data Attributes
|
MCH2010E7154BBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010E7154BBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 7150000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 7150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010E7154BBBU
This table gives cross-reference parts and alternative options found for MCH2010E7154BBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010E7154BBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010E7154BSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 7150000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E7154BBBU vs HVC2010E7154BSBU |
HVC2010E7154BTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 7150000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E7154BBBU vs HVC2010E7154BTFP |
HVCS2010BDE7M15 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7150000ohm, 2000V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010E7154BBBU vs HVCS2010BDE7M15 |
HVC2010E7154BZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 7150000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E7154BBBU vs HVC2010E7154BZBU |
HVC2010E7154BS | Fixed Resistor, Metal Glaze/thick Film, 1W, 7150000ohm, 1700V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E7154BBBU vs HVC2010E7154BS |
MCH2010E7154BBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 7150000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E7154BBBU vs MCH2010E7154BBTR |
HVCS2010BKE7M15 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7150000ohm, 2000V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010E7154BBBU vs HVCS2010BKE7M15 |
HVC2010E7154BT | Fixed Resistor, Metal Glaze/thick Film, 1W, 7150000ohm, 1700V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E7154BBBU vs HVC2010E7154BT |
HVC2010E7154BBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 7150000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E7154BBBU vs HVC2010E7154BBTR |
MCH2010E7154BGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 7150000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E7154BBBU vs MCH2010E7154BGBU |