Part Details for MCH2010E5624FSTR by Ohmcraft
Overview of MCH2010E5624FSTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010E5624FSTR
MCH2010E5624FSTR CAD Models
MCH2010E5624FSTR Part Data Attributes
|
MCH2010E5624FSTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010E5624FSTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 5620000ohm, 2000V, 1% +/-Tol, -25,25ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 5620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010E5624FSTR
This table gives cross-reference parts and alternative options found for MCH2010E5624FSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010E5624FSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG2010FKE5M62 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5620000ohm, 2000V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010E5624FSTR vs HVCG2010FKE5M62 |
HVCG2010FDE5M62 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5620000ohm, 2000V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010E5624FSTR vs HVCG2010FDE5M62 |
HVC2010E5624FTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 5620000ohm, 2000V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E5624FSTR vs HVC2010E5624FTBU |
HVC2010E5624FBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 5620000ohm, 2000V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E5624FSTR vs HVC2010E5624FBFP |
HVC2010E5624FBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 5620000ohm, 2000V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E5624FSTR vs HVC2010E5624FBBU |
HVCG2010FBE5M62 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5620000ohm, 2000V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010E5624FSTR vs HVCG2010FBE5M62 |
MCH2010E5624FBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 5620000ohm, 2000V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E5624FSTR vs MCH2010E5624FBBU |
MCH2010E5624FSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 5620000ohm, 2000V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E5624FSTR vs MCH2010E5624FSBU |
MCH2010E5624FBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 5620000ohm, 2000V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E5624FSTR vs MCH2010E5624FBFP |
HVCZ2010FTE5M62 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5620000ohm, 2000V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010E5624FSTR vs HVCZ2010FTE5M62 |