Part Details for MCH2010E2005FSTR by Ohmcraft
Overview of MCH2010E2005FSTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010E2005FSTR
MCH2010E2005FSTR CAD Models
MCH2010E2005FSTR Part Data Attributes
|
MCH2010E2005FSTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010E2005FSTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 2000V, 1% +/-Tol, -25,25ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010E2005FSTR
This table gives cross-reference parts and alternative options found for MCH2010E2005FSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010E2005FSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010E2005FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 1700V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E2005FSTR vs HVC2010E2005FT |
MCH2010E2005FBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 2000V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E2005FSTR vs MCH2010E2005FBBU |
HVC2010E2005FTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 2000V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E2005FSTR vs HVC2010E2005FTTR |
HVC2010E2005FBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 2000V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E2005FSTR vs HVC2010E2005FBTR |
MCH2010E2005FGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 2000V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E2005FSTR vs MCH2010E2005FGTR |
MCH2010E2005FZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 2000V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E2005FSTR vs MCH2010E2005FZTR |
HVC2010E2005FBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 2000V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E2005FSTR vs HVC2010E2005FBFP |
MCH2010E2005FSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 2000V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E2005FSTR vs MCH2010E2005FSFP |
HVC2010E2005FZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 2000V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E2005FSTR vs HVC2010E2005FZTR |
MCH2010E2005FBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 2000V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E2005FSTR vs MCH2010E2005FBTR |