Part Details for MCH2010E1004BZBU by Ohmcraft
Overview of MCH2010E1004BZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010E1004BZBU
MCH2010E1004BZBU CAD Models
MCH2010E1004BZBU Part Data Attributes
|
MCH2010E1004BZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010E1004BZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010E1004BZBU
This table gives cross-reference parts and alternative options found for MCH2010E1004BZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010E1004BZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010E1004BZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E1004BZBU vs HVC2010E1004BZTR |
HVC2010E1004BTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E1004BZBU vs HVC2010E1004BTBU |
HVC2010E1004BZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E1004BZBU vs HVC2010E1004BZBU |
HVC2010E1004BTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E1004BZBU vs HVC2010E1004BTFP |
HVC2010E1004BS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 1700V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E1004BZBU vs HVC2010E1004BS |
HVCS2010BTE1M00 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 2000V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010E1004BZBU vs HVCS2010BTE1M00 |
HVC2010E1004BGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E1004BZBU vs HVC2010E1004BGTR |
MCH2010E1004BZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E1004BZBU vs MCH2010E1004BZTR |
HVC2010E1004BGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | MCH2010E1004BZBU vs HVC2010E1004BGBU |
HVCG2010BTE1M00 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 2000V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010E1004BZBU vs HVCG2010BTE1M00 |