Capacitors
MCH185A391JL
ROHM Semiconductor
Description: CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00039uF, SURFACE MOUNT, 0603, CHIP

Overview of MCH185A391JL by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for MCH185A391JL by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCH185A391JL by ROHM Semiconductor

MCH185A391JL
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00039 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Tolerance Value Also Available
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Manufacturer Series
MCH18
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Series
MCH185A/AN(J TOL)
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. MCH185A391JL
    ROHM Semiconductor
    CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00039uF, SURFACE MOUNT, 0603, CHIP
    VS

Alternate Parts for MCH185A391JL

This table gives cross-reference parts and alternative options found for MCH185A391JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH185A391JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SH18N391J500CT Ceramic Capacitor, Ceramic, Walsin Technology Corporation MCH185A391JL vs SH18N391J500CT
C0603C0G500-391JSNE Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603 VENKEL LTD MCH185A391JL vs C0603C0G500-391JSNE
0603CG391J500CB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, Fenghua (HK) Electronics Ltd MCH185A391JL vs 0603CG391J500CB
C0603C0G500-391JN6D Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD MCH185A391JL vs C0603C0G500-391JN6D
0603J0500391JAT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors MCH185A391JL vs 0603J0500391JAT
C0G0603391J1HNR CAP,CERAMIC,390PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE Cinetech Industrial Co Ltd MCH185A391JL vs C0G0603391J1HNR
GHQ10CG391J50NTD Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP, LEAD FREE Cal-Chip Electronics MCH185A391JL vs GHQ10CG391J50NTD
0603CG391J500CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, Fenghua (HK) Electronics Ltd MCH185A391JL vs 0603CG391J500CT
MCH185A391JK CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00039uF, SURFACE MOUNT, 0603, CHIP ROHM Semiconductor MCH185A391JL vs MCH185A391JK
C0G391J50V0603 Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603 Jyh Hsu Electronics Co Ltd MCH185A391JL vs C0G391J50V0603

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH185A391JL by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH185A391JL by ROHM Semiconductor

  • Please alert me when MCH185A391JL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCH185A391JL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH185A391JL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCH185A391JL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH185A391JL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH185A391JL by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: