Part Details for MCH185A1R2CC by ROHM Semiconductor
Overview of MCH185A1R2CC by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for MCH185A1R2CC
MCH185A1R2CC CAD Models
MCH185A1R2CC Part Data Attributes:
|
MCH185A1R2CC
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCH185A1R2CC
ROHM Semiconductor
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | MCH18 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20.8333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 20.8333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MCH185A/AN(C TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCH185A1R2CC
This table gives cross-reference parts and alternative options found for MCH185A1R2CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH185A1R2CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G06031R2C1HSB | Ceramic Capacitor, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603 | Cinetech Industrial Co Ltd | MCH185A1R2CC vs C0G06031R2C1HSB |
C0603C0G500-1R2CN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | MCH185A1R2CC vs C0603C0G500-1R2CN6D |
CML0603C0G1R2CT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH185A1R2CC vs CML0603C0G1R2CT50V |
GCM1885C1H1R2CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCH185A1R2CC vs GCM1885C1H1R2CZ13J |
C0G06031R2C1HSR | Ceramic Capacitor, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603 | Cinetech Industrial Co Ltd | MCH185A1R2CC vs C0G06031R2C1HSR |
MCH185A1R2CL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | MCH185A1R2CC vs MCH185A1R2CL |
GHQ10CG1R2C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | MCH185A1R2CC vs GHQ10CG1R2C50NT |
GCM1885C1H1R2CZ13B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCH185A1R2CC vs GCM1885C1H1R2CZ13B |
C0G06031R2C1HNR | Ceramic Capacitor, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603 | Cinetech Industrial Co Ltd | MCH185A1R2CC vs C0G06031R2C1HNR |
GHQ10CG1R2C50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | MCH185A1R2CC vs GHQ10CG1R2C50NTD |