Part Details for MCH184CN474KK by ROHM Semiconductor
Overview of MCH184CN474KK by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for MCH184CN474KK
MCH184CN474KK CAD Models
MCH184CN474KK Part Data Attributes
|
MCH184CN474KK
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCH184CN474KK
ROHM Semiconductor
CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.47uF, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | MCH18 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | MCH184CN(10V) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCH184CN474KK
This table gives cross-reference parts and alternative options found for MCH184CN474KK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH184CN474KK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X474K100N | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | Fenghua (HK) Electronics Ltd | MCH184CN474KK vs 0603X474K100N |
C1608X5R474KDCS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | Darfon Corporation | MCH184CN474KK vs C1608X5R474KDCS |
0603X474K100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCH184CN474KK vs 0603X474K100CG |
CL10A474KP8ANNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | Samsung Electro-Mechanics | MCH184CN474KK vs CL10A474KP8ANNB |
MCH184CN474KC | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.47uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | MCH184CN474KK vs MCH184CN474KC |
CGA3E2X5R1A474K080AA | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MCH184CN474KK vs CGA3E2X5R1A474K080AA |
LMK107BJ474KAHT | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 10V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MCH184CN474KK vs LMK107BJ474KAHT |
SH18X474K100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MCH184CN474KK vs SH18X474K100CT |
MCASL168SB5474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCH184CN474KK vs MCASL168SB5474KTNA01 |
C0603C474K8PAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | KEMET Corporation | MCH184CN474KK vs C0603C474K8PAC3325 |