Part Details for MCH1206L4325CZBU by Ohmcraft
Overview of MCH1206L4325CZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH1206L4325CZBU
MCH1206L4325CZBU CAD Models
MCH1206L4325CZBU Part Data Attributes
|
MCH1206L4325CZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH1206L4325CZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43200000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 43200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for MCH1206L4325CZBU
This table gives cross-reference parts and alternative options found for MCH1206L4325CZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH1206L4325CZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206L4325CBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43200000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L4325CZBU vs HVC1206L4325CBTR |
MCH1206L4325CSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43200000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L4325CZBU vs MCH1206L4325CSTR |
HVCG1206CTL43M2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43200000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206L4325CZBU vs HVCG1206CTL43M2 |
HVC1206L4325CGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43200000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L4325CZBU vs HVC1206L4325CGFP |
HVCZ1206CKL43M2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43200000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206L4325CZBU vs HVCZ1206CKL43M2 |
MCH1206L4325CGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43200000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L4325CZBU vs MCH1206L4325CGTR |
HVC1206L4325CGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43200000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L4325CZBU vs HVC1206L4325CGBU |
MCH1206L4325CTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43200000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L4325CZBU vs MCH1206L4325CTBU |
MCH1206L4325CTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43200000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L4325CZBU vs MCH1206L4325CTTR |
HVC1206L4325CSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43200000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L4325CZBU vs HVC1206L4325CSBU |