Part Details for MCH1206L3204DGFP by Ohmcraft
Overview of MCH1206L3204DGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH1206L3204DGFP
MCH1206L3204DGFP CAD Models
MCH1206L3204DGFP Part Data Attributes
|
MCH1206L3204DGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH1206L3204DGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3200000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 3200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for MCH1206L3204DGFP
This table gives cross-reference parts and alternative options found for MCH1206L3204DGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH1206L3204DGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB1206DTL3M20 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3200000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206L3204DGFP vs HVCB1206DTL3M20 |
MCH1206L3204DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3200000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L3204DGFP vs MCH1206L3204DZTR |
HVCG1206DTL3M20 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3200000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206L3204DGFP vs HVCG1206DTL3M20 |
HVCG1206DKL3M20 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3200000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206L3204DGFP vs HVCG1206DKL3M20 |
HVC1206L3204DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3200000ohm, 1200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L3204DGFP vs HVC1206L3204DB |
MCH1206L3204DGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3200000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L3204DGFP vs MCH1206L3204DGTR |
HVC1206L3204DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3200000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L3204DGFP vs HVC1206L3204DBBU |
HVC1206L3204DSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3200000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L3204DGFP vs HVC1206L3204DSBU |
HVC1206L3204DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3200000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L3204DGFP vs HVC1206L3204DSFP |
MCH1206L3204DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3200000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L3204DGFP vs MCH1206L3204DGBU |