Part Details for MCH1206L2213CTTR by Ohmcraft
Overview of MCH1206L2213CTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH1206L2213CTTR
MCH1206L2213CTTR CAD Models
MCH1206L2213CTTR Part Data Attributes
|
MCH1206L2213CTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH1206L2213CTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for MCH1206L2213CTTR
This table gives cross-reference parts and alternative options found for MCH1206L2213CTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH1206L2213CTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206L2213CBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L2213CTTR vs MCH1206L2213CBBU |
HVC1206L2213CS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 1200V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L2213CTTR vs HVC1206L2213CS |
MCH1206L2213CZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L2213CTTR vs MCH1206L2213CZTR |
HVCZ1206CBL221K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206L2213CTTR vs HVCZ1206CBL221K |
HVCS1206CDL221K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206L2213CTTR vs HVCS1206CDL221K |
HVCG1206CBL221K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206L2213CTTR vs HVCG1206CBL221K |
HVC1206L2213CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 1200V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L2213CTTR vs HVC1206L2213CT |
HVC1206L2213CSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L2213CTTR vs HVC1206L2213CSFP |
MCH1206L2213CTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L2213CTTR vs MCH1206L2213CTFP |
HVC1206L2213CGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L2213CTTR vs HVC1206L2213CGFP |