Part Details for MCH1206L1046DTTR by Ohmcraft
Overview of MCH1206L1046DTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH1206L1046DTTR
MCH1206L1046DTTR CAD Models
MCH1206L1046DTTR Part Data Attributes
|
MCH1206L1046DTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH1206L1046DTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 104000000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 104000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for MCH1206L1046DTTR
This table gives cross-reference parts and alternative options found for MCH1206L1046DTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH1206L1046DTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206L1046DZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 104000000ohm, 1200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L1046DTTR vs HVC1206L1046DZ |
HVCS1206DBL104M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 104000000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206L1046DTTR vs HVCS1206DBL104M |
HVCZ1206DKL104M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 104000000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206L1046DTTR vs HVCZ1206DKL104M |
MCH1206L1046DSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 104000000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L1046DTTR vs MCH1206L1046DSBU |
HVC1206L1046DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 104000000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L1046DTTR vs HVC1206L1046DTFP |
HVC1206L1046DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 104000000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L1046DTTR vs HVC1206L1046DZBU |
MCH1206L1046DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 104000000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L1046DTTR vs MCH1206L1046DGFP |
HVCG1206DKL104M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 104000000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206L1046DTTR vs HVCG1206DKL104M |
HVC1206L1046DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 104000000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L1046DTTR vs HVC1206L1046DSTR |
HVCB1206DBL104M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 104000000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206L1046DTTR vs HVCB1206DBL104M |