Part Details for MCH1206K8456FTBU by Ohmcraft
Overview of MCH1206K8456FTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH1206K8456FTBU
MCH1206K8456FTBU CAD Models
MCH1206K8456FTBU Part Data Attributes
|
MCH1206K8456FTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH1206K8456FTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 845000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 845000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for MCH1206K8456FTBU
This table gives cross-reference parts and alternative options found for MCH1206K8456FTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH1206K8456FTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB1206FBD845M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 845000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206K8456FTBU vs HVCB1206FBD845M |
MCH1206K8456FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 845000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | MCH1206K8456FTBU vs MCH1206K8456FSFP |
HVCG1206FTD845M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 845000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206K8456FTBU vs HVCG1206FTD845M |
HVCS1206FTD845M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 845000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206K8456FTBU vs HVCS1206FTD845M |
HVC1206K8456FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 845000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | MCH1206K8456FTBU vs HVC1206K8456FSBU |
HVCS1206FDD845M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 845000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206K8456FTBU vs HVCS1206FDD845M |
HVC1206K8456FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 845000000ohm, 1200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | MCH1206K8456FTBU vs HVC1206K8456FB |
HVC1206K8456FS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 845000000ohm, 1200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | MCH1206K8456FTBU vs HVC1206K8456FS |
MCH1206K8456FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 845000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | MCH1206K8456FTBU vs MCH1206K8456FTFP |
HVC1206K8456FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 845000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | MCH1206K8456FTBU vs HVC1206K8456FBBU |