Part Details for MCH1206H6193FGFP by Ohmcraft
Overview of MCH1206H6193FGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH1206H6193FGFP
MCH1206H6193FGFP CAD Models
MCH1206H6193FGFP Part Data Attributes
|
MCH1206H6193FGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH1206H6193FGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 619000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for MCH1206H6193FGFP
This table gives cross-reference parts and alternative options found for MCH1206H6193FGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH1206H6193FGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206H6193FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 619000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H6193FGFP vs MCH1206H6193FSBU |
HVC1206H6193FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 619000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H6193FGFP vs HVC1206H6193FBBU |
HVC1206H6193FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 619000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H6193FGFP vs HVC1206H6193FGTR |
MCH1206H6193FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 619000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H6193FGFP vs MCH1206H6193FTTR |
MCH1206H6193FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 619000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H6193FGFP vs MCH1206H6193FZBU |
MCH1206H6193FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 619000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H6193FGFP vs MCH1206H6193FBTR |
HVC1206H6193FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 619000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H6193FGFP vs HVC1206H6193FBFP |
HVC1206H6193FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 619000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H6193FGFP vs HVC1206H6193FZBU |
MCH1206H6193FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 619000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H6193FGFP vs MCH1206H6193FTBU |
MCH1206H6193FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 619000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H6193FGFP vs MCH1206H6193FTFP |