Part Details for MCH1206H4813DSFP by Ohmcraft
Overview of MCH1206H4813DSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH1206H4813DSFP
MCH1206H4813DSFP CAD Models
MCH1206H4813DSFP Part Data Attributes
|
MCH1206H4813DSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH1206H4813DSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 481000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 481000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for MCH1206H4813DSFP
This table gives cross-reference parts and alternative options found for MCH1206H4813DSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH1206H4813DSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206H4813DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 481000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H4813DSFP vs MCH1206H4813DGFP |
HVC1206H4813DS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 481000ohm, 1200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H4813DSFP vs HVC1206H4813DS |
MCH1206H4813DSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 481000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H4813DSFP vs MCH1206H4813DSBU |
HVC1206H4813DZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 481000ohm, 1200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H4813DSFP vs HVC1206H4813DZ |
HVC1206H4813DGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 481000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H4813DSFP vs HVC1206H4813DGTR |
MCH1206H4813DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 481000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H4813DSFP vs MCH1206H4813DSTR |
MCH1206H4813DTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 481000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H4813DSFP vs MCH1206H4813DTBU |
HVC1206H4813DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 481000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H4813DSFP vs HVC1206H4813DBTR |
HVC1206H4813DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 481000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H4813DSFP vs HVC1206H4813DTFP |
HVC1206H4813DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 481000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H4813DSFP vs HVC1206H4813DBBU |