Part Details for MCH1206H2556FZTR by Ohmcraft
Overview of MCH1206H2556FZTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH1206H2556FZTR
MCH1206H2556FZTR CAD Models
MCH1206H2556FZTR Part Data Attributes
|
MCH1206H2556FZTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH1206H2556FZTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 255000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for MCH1206H2556FZTR
This table gives cross-reference parts and alternative options found for MCH1206H2556FZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH1206H2556FZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS1206FKC255M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206H2556FZTR vs HVCS1206FKC255M |
HVC1206H2556FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H2556FZTR vs HVC1206H2556FGTR |
MCH1206H2556FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H2556FZTR vs MCH1206H2556FTTR |
MCH1206H2556FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H2556FZTR vs MCH1206H2556FBFP |
HVC1206H2556FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H2556FZTR vs HVC1206H2556FSBU |
MCH1206H2556FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H2556FZTR vs MCH1206H2556FSBU |
HVCG1206FTC255M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206H2556FZTR vs HVCG1206FTC255M |
HVCS1206FTC255M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206H2556FZTR vs HVCS1206FTC255M |
HVCZ1206FBC255M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206H2556FZTR vs HVCZ1206FBC255M |
HVCZ1206FDC255M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206H2556FZTR vs HVCZ1206FDC255M |