Part Details for MCH1206H2556FSTR by Ohmcraft
Overview of MCH1206H2556FSTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH1206H2556FSTR
MCH1206H2556FSTR CAD Models
MCH1206H2556FSTR Part Data Attributes
|
MCH1206H2556FSTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH1206H2556FSTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 255000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for MCH1206H2556FSTR
This table gives cross-reference parts and alternative options found for MCH1206H2556FSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH1206H2556FSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVC1206H2556FZFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MCH1206H2556FSTR vs HVC1206H2556FZFP |
HVC1206H2556FB | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000000ohm, 1200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MCH1206H2556FSTR vs HVC1206H2556FB |
MCH1206H2556FZTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MCH1206H2556FSTR vs MCH1206H2556FZTR |
HVCB1206FBC255M | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MCH1206H2556FSTR vs HVCB1206FBC255M |
HVC1206H2556FS | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000000ohm, 1200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MCH1206H2556FSTR vs HVC1206H2556FS |
MCH1206H2556FZBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MCH1206H2556FSTR vs MCH1206H2556FZBU |
MCH1206H2556FSBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MCH1206H2556FSTR vs MCH1206H2556FSBU |
HVCG1206FTC255M | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MCH1206H2556FSTR vs HVCG1206FTC255M |
HVCZ1206FDC255M | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MCH1206H2556FSTR vs HVCZ1206FDC255M |
HVC1206H2556FGBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MCH1206H2556FSTR vs HVC1206H2556FGBU |