Part Details for MCH1206H2216FTBU by Ohmcraft
Overview of MCH1206H2216FTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH1206H2216FTBU
MCH1206H2216FTBU CAD Models
MCH1206H2216FTBU Part Data Attributes
|
MCH1206H2216FTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH1206H2216FTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 221000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for MCH1206H2216FTBU
This table gives cross-reference parts and alternative options found for MCH1206H2216FTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH1206H2216FTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206H2216FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H2216FTBU vs MCH1206H2216FSTR |
HVC1206H2216FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H2216FTBU vs HVC1206H2216FSTR |
HVC1206H2216FZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000000ohm, 1200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H2216FTBU vs HVC1206H2216FZ |
MCH1206H2216FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H2216FTBU vs MCH1206H2216FZBU |
HVC1206H2216FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H2216FTBU vs HVC1206H2216FZFP |
HVC1206H2216FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H2216FTBU vs HVC1206H2216FBTR |
HVC1206H2216FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H2216FTBU vs HVC1206H2216FTFP |
HVC1206H2216FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H2216FTBU vs HVC1206H2216FGBU |
HVC1206H2216FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000000ohm, 1200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H2216FTBU vs HVC1206H2216FT |
HVC1206H2216FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H2216FTBU vs HVC1206H2216FSFP |