MCH1206E5624DSTR
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5620000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,

Overview of MCH1206E5624DSTR by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCH1206E5624DSTR by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCH1206E5624DSTR by Ohmcraft

MCH1206E5624DSTR
Ohmcraft
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.33 W
Resistance
5620000 Ω
Resistor Type
FIXED RESISTOR
Series
MCH
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Tolerance
0.5%
Working Voltage
1500 V
Want to compare parts?
  1. MCH1206E5624DSTR
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5620000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
    VS

Alternate Parts for MCH1206E5624DSTR

This table gives cross-reference parts and alternative options found for MCH1206E5624DSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH1206E5624DSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVCB1206DBE5M62 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5620000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc MCH1206E5624DSTR vs HVCB1206DBE5M62
HVCS1206DBE5M62 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5620000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc MCH1206E5624DSTR vs HVCS1206DBE5M62
HVCZ1206DKE5M62 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5620000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc MCH1206E5624DSTR vs HVCZ1206DKE5M62
MCH1206E5624DSFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5620000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Ohmcraft MCH1206E5624DSTR vs MCH1206E5624DSFP
HVC1206E5624DS Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5620000ohm, 1200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Ohmcraft MCH1206E5624DSTR vs HVC1206E5624DS
MCH1206E5624DZTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5620000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Ohmcraft MCH1206E5624DSTR vs MCH1206E5624DZTR
HVCG1206DDE5M62 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5620000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc MCH1206E5624DSTR vs HVCG1206DDE5M62
HVC1206E5624DZFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5620000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Ohmcraft MCH1206E5624DSTR vs HVC1206E5624DZFP
HVCS1206DDE5M62 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5620000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc MCH1206E5624DSTR vs HVCS1206DDE5M62
HVCB1206DTE5M62 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5620000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc MCH1206E5624DSTR vs HVCB1206DTE5M62

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH1206E5624DSTR by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH1206E5624DSTR by Ohmcraft

  • Please alert me when MCH1206E5624DSTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH1206E5624DSTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH1206E5624DSTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH1206E5624DSTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH1206E5624DSTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH1206E5624DSTR by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: