Part Details for MCH1206E5054DSFP by Ohmcraft
Overview of MCH1206E5054DSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH1206E5054DSFP
MCH1206E5054DSFP CAD Models
MCH1206E5054DSFP Part Data Attributes
|
MCH1206E5054DSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH1206E5054DSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 5050000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for MCH1206E5054DSFP
This table gives cross-reference parts and alternative options found for MCH1206E5054DSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH1206E5054DSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ1206DKE5M05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206E5054DSFP vs HVCZ1206DKE5M05 |
HVCS1206DBE5M05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206E5054DSFP vs HVCS1206DBE5M05 |
MCH1206E5054DTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | MCH1206E5054DSFP vs MCH1206E5054DTTR |
MCH1206E5054DGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | MCH1206E5054DSFP vs MCH1206E5054DGTR |
HVCB1206DBE5M05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206E5054DSFP vs HVCB1206DBE5M05 |
HVCZ1206DBE5M05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206E5054DSFP vs HVCZ1206DBE5M05 |
HVCG1206DKE5M05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206E5054DSFP vs HVCG1206DKE5M05 |
MCH1206E5054DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | MCH1206E5054DSFP vs MCH1206E5054DSTR |
HVCZ1206DDE5M05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206E5054DSFP vs HVCZ1206DDE5M05 |
HVCB1206DTE5M05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206E5054DSFP vs HVCB1206DTE5M05 |