MCH0805L6203GBBU
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 620000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805,

Overview of MCH0805L6203GBBU by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCH0805L6203GBBU by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCH0805L6203GBBU by Ohmcraft

MCH0805L6203GBBU
Ohmcraft
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
2.01 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.2 W
Resistance
620000 Ω
Resistor Type
FIXED RESISTOR
Series
MCH
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tolerance
2%
Working Voltage
600 V
Want to compare parts?
  1. MCH0805L6203GBBU
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 620000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805,
    VS

Alternate Parts for MCH0805L6203GBBU

This table gives cross-reference parts and alternative options found for MCH0805L6203GBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0805L6203GBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVCS0805GDL620K Fixed Resistor, Metal Glaze/thick Film, 0.2W, 620000ohm, 600V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc MCH0805L6203GBBU vs HVCS0805GDL620K
HVC0805L6203GGTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 620000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft MCH0805L6203GBBU vs HVC0805L6203GGTR
MCH0805L6203GTBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 620000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft MCH0805L6203GBBU vs MCH0805L6203GTBU
HVC0805L6203GGBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 620000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft MCH0805L6203GBBU vs HVC0805L6203GGBU
HVCZ0805GGL620K Fixed Resistor, Metal Glaze/thick Film, 0.2W, 620000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, SEI Stackpole Electronics Inc MCH0805L6203GBBU vs HVCZ0805GGL620K
HVCB0805GDL620K Fixed Resistor, Metal Glaze/thick Film, 0.2W, 620000ohm, 600V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc MCH0805L6203GBBU vs HVCB0805GDL620K
HVCZ0805GDL620K Fixed Resistor, Metal Glaze/thick Film, 0.2W, 620000ohm, 600V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc MCH0805L6203GBBU vs HVCZ0805GDL620K
HVC0805L6203GZTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 620000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft MCH0805L6203GBBU vs HVC0805L6203GZTR
HVC0805L6203GTFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 620000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft MCH0805L6203GBBU vs HVC0805L6203GTFP
HVCS0805GTL620K Fixed Resistor, Metal Glaze/thick Film, 0.2W, 620000ohm, 600V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc MCH0805L6203GBBU vs HVCS0805GTL620K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH0805L6203GBBU by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH0805L6203GBBU by Ohmcraft

  • Please alert me when MCH0805L6203GBBU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH0805L6203GBBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH0805L6203GBBU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH0805L6203GBBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH0805L6203GBBU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH0805L6203GBBU by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: