MCH0805L3162DSFP
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805,

Overview of MCH0805L3162DSFP by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCH0805L3162DSFP by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCH0805L3162DSFP by Ohmcraft

MCH0805L3162DSFP
Ohmcraft
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
2.01 mm
Package Style
SMT
Package Width
1.27 mm
Rated Power Dissipation (P)
0.2 W
Resistance
31600 Ω
Resistor Type
FIXED RESISTOR
Series
MCH
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Tolerance
0.5%
Working Voltage
600 V
Want to compare parts?
  1. MCH0805L3162DSFP
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805,
    VS

Alternate Parts for MCH0805L3162DSFP

This table gives cross-reference parts and alternative options found for MCH0805L3162DSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0805L3162DSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVC0805L3162DSTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft MCH0805L3162DSFP vs HVC0805L3162DSTR
MCH0805L3162DBBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft MCH0805L3162DSFP vs MCH0805L3162DBBU
HVCB0805DKL31K6 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc MCH0805L3162DSFP vs HVCB0805DKL31K6
MCH0805L3162DZBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft MCH0805L3162DSFP vs MCH0805L3162DZBU
HVC0805L3162DZTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft MCH0805L3162DSFP vs HVC0805L3162DZTR
HVC0805L3162DBTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft MCH0805L3162DSFP vs HVC0805L3162DBTR
MCH0805L3162DTFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft MCH0805L3162DSFP vs MCH0805L3162DTFP
HVCB0805DGL31K6 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, SEI Stackpole Electronics Inc MCH0805L3162DSFP vs HVCB0805DGL31K6
HVCG0805DBL31K6 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc MCH0805L3162DSFP vs HVCG0805DBL31K6
HVC0805L3162DTTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft MCH0805L3162DSFP vs HVC0805L3162DTTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH0805L3162DSFP by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH0805L3162DSFP by Ohmcraft

Select Manufacturer
Which Manufacturer of MCH0805L3162DSFP would you like to use for your alert(s)?
  • Please alert me when MCH0805L3162DSFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH0805L3162DSFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH0805L3162DSFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH0805L3162DSFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH0805L3162DSFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH0805L3162DSFP by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: