MCH0805L1915FBTR
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 19100000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805,

Overview of MCH0805L1915FBTR by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCH0805L1915FBTR by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCH0805L1915FBTR by Ohmcraft

MCH0805L1915FBTR
Ohmcraft
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
2.01 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR
Rated Power Dissipation (P)
0.2 W
Resistance
19100000 Ω
Resistor Type
FIXED RESISTOR
Series
MCH
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
600 V
Want to compare parts?
  1. MCH0805L1915FBTR
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 19100000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805,
    VS

Alternate Parts for MCH0805L1915FBTR

This table gives cross-reference parts and alternative options found for MCH0805L1915FBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0805L1915FBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCH0805L1915FSFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 19100000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft MCH0805L1915FBTR vs MCH0805L1915FSFP
MCH0805L1915FGFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 19100000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft MCH0805L1915FBTR vs MCH0805L1915FGFP
MCH0805L1915FGBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 19100000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft MCH0805L1915FBTR vs MCH0805L1915FGBU
HVC0805L1915FS Fixed Resistor, Metal Glaze/thick Film, 0.2W, 19100000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft MCH0805L1915FBTR vs HVC0805L1915FS
HVC0805L1915FBBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 19100000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft MCH0805L1915FBTR vs HVC0805L1915FBBU
HVCZ0805FDL19M1 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 19100000ohm, 600V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc MCH0805L1915FBTR vs HVCZ0805FDL19M1
HVCB0805FDL19M1 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 19100000ohm, 600V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc MCH0805L1915FBTR vs HVCB0805FDL19M1
HVC0805L1915FGTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 19100000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft MCH0805L1915FBTR vs HVC0805L1915FGTR
HVCZ0805FBL19M1 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 19100000ohm, 600V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc MCH0805L1915FBTR vs HVCZ0805FBL19M1
MCH0805L1915FZTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 19100000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft MCH0805L1915FBTR vs MCH0805L1915FZTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH0805L1915FBTR by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH0805L1915FBTR by Ohmcraft

  • Please alert me when MCH0805L1915FBTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH0805L1915FBTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH0805L1915FBTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH0805L1915FBTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH0805L1915FBTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH0805L1915FBTR by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: