Part Details for MCH0805L1546FSBU by Ohmcraft
Overview of MCH0805L1546FSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0805L1546FSBU
MCH0805L1546FSBU CAD Models
MCH0805L1546FSBU Part Data Attributes
|
MCH0805L1546FSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0805L1546FSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 154000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for MCH0805L1546FSBU
This table gives cross-reference parts and alternative options found for MCH0805L1546FSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0805L1546FSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0805L1546FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | MCH0805L1546FSBU vs HVC0805L1546FSBU |
HVCZ0805FTL154M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000000ohm, 600V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805L1546FSBU vs HVCZ0805FTL154M |
HVCG0805FGL154M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SEI Stackpole Electronics Inc | MCH0805L1546FSBU vs HVCG0805FGL154M |
HVCS0805FKL154M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000000ohm, 600V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805L1546FSBU vs HVCS0805FKL154M |
HVCG0805FTL154M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000000ohm, 600V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805L1546FSBU vs HVCG0805FTL154M |
MCH0805L1546FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | MCH0805L1546FSBU vs MCH0805L1546FBBU |
HVC0805L1546FT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | MCH0805L1546FSBU vs HVC0805L1546FT |
HVC0805L1546FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | MCH0805L1546FSBU vs HVC0805L1546FGBU |
HVC0805L1546FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | MCH0805L1546FSBU vs HVC0805L1546FSTR |
HVCS0805FTL154M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000000ohm, 600V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805L1546FSBU vs HVCS0805FTL154M |