Part Details for MCH0805K6655FZFP by Ohmcraft
Overview of MCH0805K6655FZFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0805K6655FZFP
MCH0805K6655FZFP CAD Models
MCH0805K6655FZFP Part Data Attributes
|
MCH0805K6655FZFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0805K6655FZFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 66500000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 66500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for MCH0805K6655FZFP
This table gives cross-reference parts and alternative options found for MCH0805K6655FZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0805K6655FZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG0805FTD66M5 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 66500000ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805K6655FZFP vs HVCG0805FTD66M5 |
HVCS0805FBD66M5 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 66500000ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805K6655FZFP vs HVCS0805FBD66M5 |
HVCZ0805FKD66M5 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 66500000ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805K6655FZFP vs HVCZ0805FKD66M5 |
HVCG0805FBD66M5 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 66500000ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805K6655FZFP vs HVCG0805FBD66M5 |
MCH0805K6655FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 66500000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | MCH0805K6655FZFP vs MCH0805K6655FZBU |
MCH0805K6655FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 66500000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | MCH0805K6655FZFP vs MCH0805K6655FSFP |
HVCG0805FDD66M5 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 66500000ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805K6655FZFP vs HVCG0805FDD66M5 |
MCH0805K6655FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 66500000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | MCH0805K6655FZFP vs MCH0805K6655FGTR |
HVC0805K6655FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 66500000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | MCH0805K6655FZFP vs HVC0805K6655FSBU |
HVC0805K6655FS | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 66500000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | MCH0805K6655FZFP vs HVC0805K6655FS |