MCH0805K6196FGTR
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of MCH0805K6196FGTR by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCH0805K6196FGTR by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCH0805K6196FGTR by Ohmcraft

MCH0805K6196FGTR
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
2.01 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR
Rated Power Dissipation (P)
0.2 W
Resistance
619000000 Ω
Resistor Type
FIXED RESISTOR
Series
MCH
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Gold (Au)
Tolerance
1%
Working Voltage
600 V
Want to compare parts?
  1. MCH0805K6196FGTR
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for MCH0805K6196FGTR

This table gives cross-reference parts and alternative options found for MCH0805K6196FGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0805K6196FGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVCS0805FGD619M Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, SEI Stackpole Electronics Inc MCH0805K6196FGTR vs HVCS0805FGD619M
MCH0805K6196FBTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft MCH0805K6196FGTR vs MCH0805K6196FBTR
HVC0805K6196FB Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft MCH0805K6196FGTR vs HVC0805K6196FB
HVC0805K6196FBBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft MCH0805K6196FGTR vs HVC0805K6196FBBU
HVC0805K6196FBTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft MCH0805K6196FGTR vs HVC0805K6196FBTR
MCH0805K6196FBFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft MCH0805K6196FGTR vs MCH0805K6196FBFP
HVC0805K6196FGFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft MCH0805K6196FGTR vs HVC0805K6196FGFP
MCH0805K6196FBBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft MCH0805K6196FGTR vs MCH0805K6196FBBU
MCH0805K6196FTBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft MCH0805K6196FGTR vs MCH0805K6196FTBU
HVC0805K6196FTFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft MCH0805K6196FGTR vs HVC0805K6196FTFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH0805K6196FGTR by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH0805K6196FGTR by Ohmcraft

  • Please alert me when MCH0805K6196FGTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCH0805K6196FGTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH0805K6196FGTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCH0805K6196FGTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH0805K6196FGTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH0805K6196FGTR by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: