Part Details for MCH0805K2294DZBU by Ohmcraft
Overview of MCH0805K2294DZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0805K2294DZBU
MCH0805K2294DZBU CAD Models
MCH0805K2294DZBU Part Data Attributes
|
MCH0805K2294DZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0805K2294DZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2290000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 2290000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 600 V |
Alternate Parts for MCH0805K2294DZBU
This table gives cross-reference parts and alternative options found for MCH0805K2294DZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0805K2294DZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0805K2294DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2290000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | MCH0805K2294DZBU vs HVC0805K2294DZTR |
HVC0805K2294DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2290000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | MCH0805K2294DZBU vs HVC0805K2294DGFP |
HVC0805K2294DB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2290000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | MCH0805K2294DZBU vs HVC0805K2294DB |
MCH0805K2294DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2290000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | MCH0805K2294DZBU vs MCH0805K2294DBTR |
MCH0805K2294DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2290000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | MCH0805K2294DZBU vs MCH0805K2294DBBU |
HVCG0805DBD2M29 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2290000ohm, 600V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805K2294DZBU vs HVCG0805DBD2M29 |
HVCB0805DGD2M29 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2290000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | MCH0805K2294DZBU vs HVCB0805DGD2M29 |
HVCB0805DBD2M29 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2290000ohm, 600V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805K2294DZBU vs HVCB0805DBD2M29 |
HVCG0805DDD2M29 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2290000ohm, 600V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805K2294DZBU vs HVCG0805DDD2M29 |
HVCG0805DKD2M29 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2290000ohm, 600V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805K2294DZBU vs HVCG0805DKD2M29 |