Part Details for MCH0805K2294DGFP by Ohmcraft
Overview of MCH0805K2294DGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0805K2294DGFP
MCH0805K2294DGFP CAD Models
MCH0805K2294DGFP Part Data Attributes
|
MCH0805K2294DGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0805K2294DGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2290000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 2290000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.5% | |
Working Voltage | 600 V |
Alternate Parts for MCH0805K2294DGFP
This table gives cross-reference parts and alternative options found for MCH0805K2294DGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0805K2294DGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG0805DGD2M29 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2290000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | MCH0805K2294DGFP vs HVCG0805DGD2M29 |
HVC0805K2294DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2290000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | MCH0805K2294DGFP vs HVC0805K2294DZTR |
HVC0805K2294DGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2290000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | MCH0805K2294DGFP vs HVC0805K2294DGTR |
HVC0805K2294DB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2290000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | MCH0805K2294DGFP vs HVC0805K2294DB |
MCH0805K2294DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2290000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | MCH0805K2294DGFP vs MCH0805K2294DGBU |
HVC0805K2294DTBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2290000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | MCH0805K2294DGFP vs HVC0805K2294DTBU |
HVC0805K2294DBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2290000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | MCH0805K2294DGFP vs HVC0805K2294DBFP |
HVC0805K2294DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2290000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | MCH0805K2294DGFP vs HVC0805K2294DSFP |
HVC0805K2294DZFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2290000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | MCH0805K2294DGFP vs HVC0805K2294DZFP |
HVC0805K2294DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2290000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | MCH0805K2294DGFP vs HVC0805K2294DSTR |