MCH0805H9765FSFP
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 97600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805,

Overview of MCH0805H9765FSFP by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCH0805H9765FSFP by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCH0805H9765FSFP by Ohmcraft

MCH0805H9765FSFP
Ohmcraft
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
2.01 mm
Package Style
SMT
Package Width
1.27 mm
Rated Power Dissipation (P)
0.2 W
Resistance
97600000 Ω
Resistor Type
FIXED RESISTOR
Series
MCH
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Tolerance
1%
Working Voltage
600 V
Want to compare parts?
  1. MCH0805H9765FSFP
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 97600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805,
    VS

Alternate Parts for MCH0805H9765FSFP

This table gives cross-reference parts and alternative options found for MCH0805H9765FSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0805H9765FSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVC0805H9765FGFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 97600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H9765FSFP vs HVC0805H9765FGFP
HVC0805H9765FSFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 97600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H9765FSFP vs HVC0805H9765FSFP
HVC0805H9765FBFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 97600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H9765FSFP vs HVC0805H9765FBFP
HVC0805H9765FZTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 97600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H9765FSFP vs HVC0805H9765FZTR
HVC0805H9765FGBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 97600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H9765FSFP vs HVC0805H9765FGBU
MCH0805H9765FTBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 97600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H9765FSFP vs MCH0805H9765FTBU
HVC0805H9765FSTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 97600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H9765FSFP vs HVC0805H9765FSTR
HVCS0805FGC97M6 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 97600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, SEI Stackpole Electronics Inc MCH0805H9765FSFP vs HVCS0805FGC97M6
MCH0805H9765FTTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 97600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H9765FSFP vs MCH0805H9765FTTR
HVCB0805FGC97M6 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 97600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, SEI Stackpole Electronics Inc MCH0805H9765FSFP vs HVCB0805FGC97M6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH0805H9765FSFP by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH0805H9765FSFP by Ohmcraft

  • Please alert me when MCH0805H9765FSFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCH0805H9765FSFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH0805H9765FSFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCH0805H9765FSFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH0805H9765FSFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH0805H9765FSFP by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: