Part Details for MCH0805H6805LSBU by Ohmcraft
Overview of MCH0805H6805LSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0805H6805LSBU
MCH0805H6805LSBU CAD Models
MCH0805H6805LSBU Part Data Attributes
|
MCH0805H6805LSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0805H6805LSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 68000000ohm, 600V, 20% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 68000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 20% | |
Working Voltage | 600 V |
Alternate Parts for MCH0805H6805LSBU
This table gives cross-reference parts and alternative options found for MCH0805H6805LSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0805H6805LSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0805H6805LGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 68000000ohm, 600V, 20% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H6805LSBU vs MCH0805H6805LGBU |
HVC0805H6805MGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 68000000ohm, 600V, 20% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H6805LSBU vs HVC0805H6805MGTR |
HVC0805H6805MBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 68000000ohm, 600V, 20% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H6805LSBU vs HVC0805H6805MBTR |
MCH0805H6805LGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 68000000ohm, 600V, 20% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H6805LSBU vs MCH0805H6805LGFP |
MCH0805H6805LGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 68000000ohm, 600V, 20% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H6805LSBU vs MCH0805H6805LGTR |
MCH0805H6805LZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 68000000ohm, 600V, 20% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H6805LSBU vs MCH0805H6805LZTR |
HVC0805H6805LB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 68000000ohm, 600V, 20% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H6805LSBU vs HVC0805H6805LB |
HVCB0805MDC68M0 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 68000000ohm, 600V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805H6805LSBU vs HVCB0805MDC68M0 |
HVC0805H6805MGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 68000000ohm, 600V, 20% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H6805LSBU vs HVC0805H6805MGFP |
HVCG0805MTC68M0 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 68000000ohm, 600V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805H6805LSBU vs HVCG0805MTC68M0 |