Part Details for MCH0805H4702DBFP by Ohmcraft
Overview of MCH0805H4702DBFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0805H4702DBFP
MCH0805H4702DBFP CAD Models
MCH0805H4702DBFP Part Data Attributes
|
MCH0805H4702DBFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0805H4702DBFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47000ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 600 V |
Alternate Parts for MCH0805H4702DBFP
This table gives cross-reference parts and alternative options found for MCH0805H4702DBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0805H4702DBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0805H4702DBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47000ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H4702DBFP vs HVC0805H4702DBFP |
HVC0805H4702DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47000ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H4702DBFP vs HVC0805H4702DSFP |
MCH0805H4702DTBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47000ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H4702DBFP vs MCH0805H4702DTBU |
HVC0805H4702DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47000ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H4702DBFP vs HVC0805H4702DGBU |
MCH0805H4702DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47000ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H4702DBFP vs MCH0805H4702DGBU |
MCH0805H4702DGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47000ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H4702DBFP vs MCH0805H4702DGTR |
MCH0805H4702DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47000ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H4702DBFP vs MCH0805H4702DGFP |
MCH0805H4702DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47000ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H4702DBFP vs MCH0805H4702DZTR |
MCH0805H4702DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47000ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H4702DBFP vs MCH0805H4702DSFP |
MCH0805H4702DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47000ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H4702DBFP vs MCH0805H4702DSTR |