Part Details for MCH0805H2673FBFP by Ohmcraft
Overview of MCH0805H2673FBFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0805H2673FBFP
MCH0805H2673FBFP CAD Models
MCH0805H2673FBFP Part Data Attributes
|
MCH0805H2673FBFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0805H2673FBFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 267000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for MCH0805H2673FBFP
This table gives cross-reference parts and alternative options found for MCH0805H2673FBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0805H2673FBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0805H2673FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 267000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H2673FBFP vs HVC0805H2673FSTR |
HVC0805H2673FT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 267000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H2673FBFP vs HVC0805H2673FT |
HVCZ0805FKC267K | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 267000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805H2673FBFP vs HVCZ0805FKC267K |
HVCS0805FBC267K | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 267000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805H2673FBFP vs HVCS0805FBC267K |
MCH0805H2673FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 267000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H2673FBFP vs MCH0805H2673FGBU |
MCH0805H2673FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 267000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H2673FBFP vs MCH0805H2673FTBU |
HVC0805H2673FS | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 267000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H2673FBFP vs HVC0805H2673FS |
HVCS0805FTC267K | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 267000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805H2673FBFP vs HVCS0805FTC267K |
HVCG0805FDC267K | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 267000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805H2673FBFP vs HVCG0805FDC267K |
HVC0805H2673FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 267000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H2673FBFP vs HVC0805H2673FBFP |