MCH0805H2613FBTR
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 261000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805,

Overview of MCH0805H2613FBTR by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCH0805H2613FBTR by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCH0805H2613FBTR by Ohmcraft

MCH0805H2613FBTR
Ohmcraft
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
2.01 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR
Rated Power Dissipation (P)
0.2 W
Resistance
261000 Ω
Resistor Type
FIXED RESISTOR
Series
MCH
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
600 V
Want to compare parts?
  1. MCH0805H2613FBTR
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 261000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805,
    VS

Alternate Parts for MCH0805H2613FBTR

This table gives cross-reference parts and alternative options found for MCH0805H2613FBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0805H2613FBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVCG0805FTC261K Fixed Resistor, Metal Glaze/thick Film, 0.2W, 261000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc MCH0805H2613FBTR vs HVCG0805FTC261K
HVC0805H2613FTFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 261000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H2613FBTR vs HVC0805H2613FTFP
MCH0805H2613FSTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 261000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H2613FBTR vs MCH0805H2613FSTR
HVCG0805FKC261K Fixed Resistor, Metal Glaze/thick Film, 0.2W, 261000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc MCH0805H2613FBTR vs HVCG0805FKC261K
MCH0805H2613FSFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 261000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H2613FBTR vs MCH0805H2613FSFP
MCH0805H2613FZBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 261000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H2613FBTR vs MCH0805H2613FZBU
MCH0805H2613FTTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 261000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H2613FBTR vs MCH0805H2613FTTR
HVC0805H2613FSBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 261000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H2613FBTR vs HVC0805H2613FSBU
HVCB0805FKC261K Fixed Resistor, Metal Glaze/thick Film, 0.2W, 261000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc MCH0805H2613FBTR vs HVCB0805FKC261K
HVCZ0805FBC261K Fixed Resistor, Metal Glaze/thick Film, 0.2W, 261000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc MCH0805H2613FBTR vs HVCZ0805FBC261K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH0805H2613FBTR by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH0805H2613FBTR by Ohmcraft

Select Manufacturer
Which Manufacturer of MCH0805H2613FBTR would you like to use for your alert(s)?
  • Please alert me when MCH0805H2613FBTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH0805H2613FBTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH0805H2613FBTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH0805H2613FBTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH0805H2613FBTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH0805H2613FBTR by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: