Part Details for MCH0805H1102FSBU by Ohmcraft
Overview of MCH0805H1102FSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0805H1102FSBU
MCH0805H1102FSBU CAD Models
MCH0805H1102FSBU Part Data Attributes
|
MCH0805H1102FSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0805H1102FSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for MCH0805H1102FSBU
This table gives cross-reference parts and alternative options found for MCH0805H1102FSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0805H1102FSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0805H1102FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H1102FSBU vs MCH0805H1102FZBU |
HVCS0805FDC11K0 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805H1102FSBU vs HVCS0805FDC11K0 |
HVC0805H1102FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H1102FSBU vs HVC0805H1102FSTR |
HVCZ0805FGC11K0 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | SEI Stackpole Electronics Inc | MCH0805H1102FSBU vs HVCZ0805FGC11K0 |
HVCB0805FTC11K0 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805H1102FSBU vs HVCB0805FTC11K0 |
HVC0805H1102FZ | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H1102FSBU vs HVC0805H1102FZ |
MCH0805H1102FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H1102FSBU vs MCH0805H1102FGTR |
HVCB0805FKC11K0 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805H1102FSBU vs HVCB0805FKC11K0 |
MCH0805H1102FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H1102FSBU vs MCH0805H1102FZTR |
HVC0805H1102FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H1102FSBU vs HVC0805H1102FGBU |