MCH0805H1002KTBU
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 600V, 10% +/-Tol, -50,50ppm/Cel, 0805,

Overview of MCH0805H1002KTBU by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCH0805H1002KTBU by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCH0805H1002KTBU by Ohmcraft

MCH0805H1002KTBU
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
2.01 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.2 W
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Series
MCH
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
10%
Working Voltage
600 V
Want to compare parts?
  1. MCH0805H1002KTBU
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 600V, 10% +/-Tol, -50,50ppm/Cel, 0805,
    VS

Alternate Parts for MCH0805H1002KTBU

This table gives cross-reference parts and alternative options found for MCH0805H1002KTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0805H1002KTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVC0805H1002KBFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 600V, 10% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H1002KTBU vs HVC0805H1002KBFP
HVC0805H1002KT Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 600V, 10% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H1002KTBU vs HVC0805H1002KT
HVCB0805KGC10K0 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 600V, 10% +/-Tol, -50,50ppm/Cel, 0805, SEI Stackpole Electronics Inc MCH0805H1002KTBU vs HVCB0805KGC10K0
MCH0805H1002KBBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 600V, 10% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H1002KTBU vs MCH0805H1002KBBU
HVC0805H1002KZBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 600V, 10% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H1002KTBU vs HVC0805H1002KZBU
HVC0805H1002KZFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 600V, 10% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H1002KTBU vs HVC0805H1002KZFP
MCH0805H1002KZBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 600V, 10% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H1002KTBU vs MCH0805H1002KZBU
HVC0805H1002KBBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 600V, 10% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H1002KTBU vs HVC0805H1002KBBU
MCH0805H1002KSFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 600V, 10% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H1002KTBU vs MCH0805H1002KSFP
MCH0805H1002KZTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 600V, 10% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H1002KTBU vs MCH0805H1002KZTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH0805H1002KTBU by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH0805H1002KTBU by Ohmcraft

  • Please alert me when MCH0805H1002KTBU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCH0805H1002KTBU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH0805H1002KTBU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCH0805H1002KTBU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH0805H1002KTBU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH0805H1002KTBU by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: