Part Details for MCH0603L7324FBTR by Ohmcraft
Overview of MCH0603L7324FBTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0603L7324FBTR
MCH0603L7324FBTR CAD Models
MCH0603L7324FBTR Part Data Attributes
|
MCH0603L7324FBTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0603L7324FBTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7320000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 7320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MCH0603L7324FBTR
This table gives cross-reference parts and alternative options found for MCH0603L7324FBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0603L7324FBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0603L7324FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7320000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L7324FBTR vs MCH0603L7324FBFP |
HVCG0603FKL7M32 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7320000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603L7324FBTR vs HVCG0603FKL7M32 |
HVC0603L7324FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7320000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L7324FBTR vs HVC0603L7324FBFP |
HVCS0603FTL7M32 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7320000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603L7324FBTR vs HVCS0603FTL7M32 |
MCH0603L7324FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7320000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L7324FBTR vs MCH0603L7324FZBU |
HVCS0603FBL7M32 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7320000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603L7324FBTR vs HVCS0603FBL7M32 |
HVCB0603FKL7M32 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7320000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603L7324FBTR vs HVCB0603FKL7M32 |
HVCZ0603FBL7M32 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7320000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603L7324FBTR vs HVCZ0603FBL7M32 |
HVC0603L7324FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7320000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L7324FBTR vs HVC0603L7324FBTR |
HVC0603L7324FZ | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7320000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L7324FBTR vs HVC0603L7324FZ |