Part Details for MCH0603L1643DZBU by Ohmcraft
Overview of MCH0603L1643DZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0603L1643DZBU
MCH0603L1643DZBU CAD Models
MCH0603L1643DZBU Part Data Attributes
|
MCH0603L1643DZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0603L1643DZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 164000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 164000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for MCH0603L1643DZBU
This table gives cross-reference parts and alternative options found for MCH0603L1643DZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0603L1643DZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0603L1643DZFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 164000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L1643DZBU vs MCH0603L1643DZFP |
HVCZ0603DBL164K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 164000ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603L1643DZBU vs HVCZ0603DBL164K |
HVC0603L1643DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 164000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L1643DZBU vs HVC0603L1643DSFP |
HVC0603L1643DZFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 164000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L1643DZBU vs HVC0603L1643DZFP |
HVC0603L1643DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 164000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L1643DZBU vs HVC0603L1643DBBU |
HVC0603L1643DB | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 164000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L1643DZBU vs HVC0603L1643DB |
HVCS0603DDL164K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 164000ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603L1643DZBU vs HVCS0603DDL164K |
HVCS0603DKL164K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 164000ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603L1643DZBU vs HVCS0603DKL164K |
MCH0603L1643DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 164000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L1643DZBU vs MCH0603L1643DSTR |
HVCG0603DTL164K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 164000ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603L1643DZBU vs HVCG0603DTL164K |