Part Details for MCH0603L1544FSBU by Ohmcraft
Overview of MCH0603L1544FSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0603L1544FSBU
MCH0603L1544FSBU CAD Models
MCH0603L1544FSBU Part Data Attributes
|
MCH0603L1544FSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0603L1544FSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 1540000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 1540000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MCH0603L1544FSBU
This table gives cross-reference parts and alternative options found for MCH0603L1544FSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0603L1544FSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG0603FDL1M54 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 1540000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603L1544FSBU vs HVCG0603FDL1M54 |
HVCZ0603FBL1M54 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 1540000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603L1544FSBU vs HVCZ0603FBL1M54 |
HVC0603L1544FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 1540000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L1544FSBU vs HVC0603L1544FBBU |
MCH0603L1544FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 1540000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L1544FSBU vs MCH0603L1544FBBU |
HVC0603L1544FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 1540000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L1544FSBU vs HVC0603L1544FGBU |
HVCB0603FTL1M54 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 1540000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603L1544FSBU vs HVCB0603FTL1M54 |
HVC0603L1544FS | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 1540000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L1544FSBU vs HVC0603L1544FS |
HVCS0603FTL1M54 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 1540000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603L1544FSBU vs HVCS0603FTL1M54 |
MCH0603L1544FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 1540000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L1544FSBU vs MCH0603L1544FTTR |
MCH0603L1544FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 1540000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L1544FSBU vs MCH0603L1544FTFP |