MCH0603K8665FSFP
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.06W, 86600000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603,

Overview of MCH0603K8665FSFP by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCH0603K8665FSFP by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCH0603K8665FSFP by Ohmcraft

MCH0603K8665FSFP
Ohmcraft
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.51 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.79 mm
Rated Power Dissipation (P)
0.06 W
Resistance
86600000 Ω
Resistor Type
FIXED RESISTOR
Series
MCH
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Tolerance
1%
Working Voltage
400 V
Want to compare parts?
  1. MCH0603K8665FSFP
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.06W, 86600000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603,
    VS

Alternate Parts for MCH0603K8665FSFP

This table gives cross-reference parts and alternative options found for MCH0603K8665FSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0603K8665FSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVC0603K8665FTBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 86600000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ohmcraft MCH0603K8665FSFP vs HVC0603K8665FTBU
HVC0603K8665FGTR Fixed Resistor, Metal Glaze/thick Film, 0.06W, 86600000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ohmcraft MCH0603K8665FSFP vs HVC0603K8665FGTR
HVC0603K8665FS Fixed Resistor, Metal Glaze/thick Film, 0.06W, 86600000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ohmcraft MCH0603K8665FSFP vs HVC0603K8665FS
HVC0603K8665FSBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 86600000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ohmcraft MCH0603K8665FSFP vs HVC0603K8665FSBU
HVC0603K8665FZBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 86600000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ohmcraft MCH0603K8665FSFP vs HVC0603K8665FZBU
HVC0603K8665FTTR Fixed Resistor, Metal Glaze/thick Film, 0.06W, 86600000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ohmcraft MCH0603K8665FSFP vs HVC0603K8665FTTR
MCH0603K8665FBBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 86600000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ohmcraft MCH0603K8665FSFP vs MCH0603K8665FBBU
MCH0603K8665FGTR Fixed Resistor, Metal Glaze/thick Film, 0.06W, 86600000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ohmcraft MCH0603K8665FSFP vs MCH0603K8665FGTR
MCH0603K8665FZBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 86600000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ohmcraft MCH0603K8665FSFP vs MCH0603K8665FZBU
HVC0603K8665FSFP Fixed Resistor, Metal Glaze/thick Film, 0.06W, 86600000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ohmcraft MCH0603K8665FSFP vs HVC0603K8665FSFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH0603K8665FSFP by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH0603K8665FSFP by Ohmcraft

  • Please alert me when MCH0603K8665FSFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCH0603K8665FSFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH0603K8665FSFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCH0603K8665FSFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH0603K8665FSFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH0603K8665FSFP by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: