Part Details for MCH0603K4994FTBU by Ohmcraft
Overview of MCH0603K4994FTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0603K4994FTBU
MCH0603K4994FTBU CAD Models
MCH0603K4994FTBU Part Data Attributes
|
MCH0603K4994FTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0603K4994FTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4990000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 4990000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MCH0603K4994FTBU
This table gives cross-reference parts and alternative options found for MCH0603K4994FTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0603K4994FTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0603K4994FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4990000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K4994FTBU vs HVC0603K4994FTBU |
HVCZ0603FTD4M99 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4990000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603K4994FTBU vs HVCZ0603FTD4M99 |
HVCS0603FKD4M99 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4990000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603K4994FTBU vs HVCS0603FKD4M99 |
MCH0603K4994FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4990000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K4994FTBU vs MCH0603K4994FBTR |
HVC0603K4994FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4990000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K4994FTBU vs HVC0603K4994FZBU |
HVC0603K4994FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4990000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K4994FTBU vs HVC0603K4994FGBU |
HVCG0603FTD4M99 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4990000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603K4994FTBU vs HVCG0603FTD4M99 |
MCH0603K4994FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4990000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K4994FTBU vs MCH0603K4994FGBU |
MCH0603K4994FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4990000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K4994FTBU vs MCH0603K4994FZFP |
HVC0603K4994FT | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4990000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K4994FTBU vs HVC0603K4994FT |