Part Details for MCH0603K2204LGTR by Ohmcraft
Overview of MCH0603K2204LGTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0603K2204LGTR
MCH0603K2204LGTR CAD Models
MCH0603K2204LGTR Part Data Attributes
|
MCH0603K2204LGTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0603K2204LGTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2200000ohm, 400V, 20% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 20% | |
Working Voltage | 400 V |
Alternate Parts for MCH0603K2204LGTR
This table gives cross-reference parts and alternative options found for MCH0603K2204LGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0603K2204LGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS0603MBD2M20 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2200000ohm, 400V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603K2204LGTR vs HVCS0603MBD2M20 |
HVCZ0603MKD2M20 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2200000ohm, 400V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603K2204LGTR vs HVCZ0603MKD2M20 |
HVCB0603MGD2M20 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2200000ohm, 400V, 20% +/-Tol, -100,100ppm/Cel, 0603, | SEI Stackpole Electronics Inc | MCH0603K2204LGTR vs HVCB0603MGD2M20 |
HVCB0603MBD2M20 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2200000ohm, 400V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603K2204LGTR vs HVCB0603MBD2M20 |
MCH0603K2204LSBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2200000ohm, 400V, 20% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K2204LGTR vs MCH0603K2204LSBU |
MCH0603K2204LBBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2200000ohm, 400V, 20% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K2204LGTR vs MCH0603K2204LBBU |
MCH0603K2204LBTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2200000ohm, 400V, 20% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K2204LGTR vs MCH0603K2204LBTR |
HVCG0603MTD2M20 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2200000ohm, 400V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603K2204LGTR vs HVCG0603MTD2M20 |
MCH0603K2204LZBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2200000ohm, 400V, 20% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K2204LGTR vs MCH0603K2204LZBU |
MCH0603K2204LSFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2200000ohm, 400V, 20% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K2204LGTR vs MCH0603K2204LSFP |