Part Details for MCH0603K1403FGFP by Ohmcraft
Overview of MCH0603K1403FGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0603K1403FGFP
MCH0603K1403FGFP CAD Models
MCH0603K1403FGFP Part Data Attributes
|
MCH0603K1403FGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0603K1403FGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 140000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MCH0603K1403FGFP
This table gives cross-reference parts and alternative options found for MCH0603K1403FGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0603K1403FGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0603K1403FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 140000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K1403FGFP vs HVC0603K1403FGBU |
MCH0603K1403FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 140000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K1403FGFP vs MCH0603K1403FGTR |
HVC0603K1403FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 140000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K1403FGFP vs HVC0603K1403FBFP |
HVC0603K1403FT | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 140000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K1403FGFP vs HVC0603K1403FT |
HVCZ0603FKD140K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 140000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603K1403FGFP vs HVCZ0603FKD140K |
HVCZ0603FBD140K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 140000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603K1403FGFP vs HVCZ0603FBD140K |
MCH0603K1403FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 140000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K1403FGFP vs MCH0603K1403FGBU |
HVCS0603FKD140K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 140000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603K1403FGFP vs HVCS0603FKD140K |
HVCZ0603FTD140K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 140000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603K1403FGFP vs HVCZ0603FTD140K |
MCH0603K1403FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 140000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | MCH0603K1403FGFP vs MCH0603K1403FSFP |