MCH0603H5423DZTR
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.06W, 542000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,

Overview of MCH0603H5423DZTR by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCH0603H5423DZTR by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCH0603H5423DZTR by Ohmcraft

MCH0603H5423DZTR
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.51 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.79 mm
Packing Method
TR
Rated Power Dissipation (P)
0.06 W
Resistance
542000 Ω
Resistor Type
FIXED RESISTOR
Series
MCH
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
400 V
Want to compare parts?
  1. MCH0603H5423DZTR
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.06W, 542000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
    VS

Alternate Parts for MCH0603H5423DZTR

This table gives cross-reference parts and alternative options found for MCH0603H5423DZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0603H5423DZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVCB0603DBC542K Fixed Resistor, Metal Glaze/thick Film, 0.06W, 542000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc MCH0603H5423DZTR vs HVCB0603DBC542K
HVCS0603DTC542K Fixed Resistor, Metal Glaze/thick Film, 0.06W, 542000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc MCH0603H5423DZTR vs HVCS0603DTC542K
MCH0603H5423DSTR Fixed Resistor, Metal Glaze/thick Film, 0.06W, 542000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft MCH0603H5423DZTR vs MCH0603H5423DSTR
HVCZ0603DTC542K Fixed Resistor, Metal Glaze/thick Film, 0.06W, 542000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc MCH0603H5423DZTR vs HVCZ0603DTC542K
HVCS0603DKC542K Fixed Resistor, Metal Glaze/thick Film, 0.06W, 542000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc MCH0603H5423DZTR vs HVCS0603DKC542K
HVCG0603DGC542K Fixed Resistor, Metal Glaze/thick Film, 0.06W, 542000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, SEI Stackpole Electronics Inc MCH0603H5423DZTR vs HVCG0603DGC542K
MCH0603H5423DSBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 542000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft MCH0603H5423DZTR vs MCH0603H5423DSBU
HVC0603H5423DGTR Fixed Resistor, Metal Glaze/thick Film, 0.06W, 542000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft MCH0603H5423DZTR vs HVC0603H5423DGTR
MCH0603H5423DGBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 542000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft MCH0603H5423DZTR vs MCH0603H5423DGBU
MCH0603H5423DBFP Fixed Resistor, Metal Glaze/thick Film, 0.06W, 542000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft MCH0603H5423DZTR vs MCH0603H5423DBFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH0603H5423DZTR by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH0603H5423DZTR by Ohmcraft

  • Please alert me when MCH0603H5423DZTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH0603H5423DZTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH0603H5423DZTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH0603H5423DZTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH0603H5423DZTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH0603H5423DZTR by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: