Part Details for MCH0603H4813DBTR by Ohmcraft
Overview of MCH0603H4813DBTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0603H4813DBTR
MCH0603H4813DBTR CAD Models
MCH0603H4813DBTR Part Data Attributes
|
MCH0603H4813DBTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0603H4813DBTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 481000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 481000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for MCH0603H4813DBTR
This table gives cross-reference parts and alternative options found for MCH0603H4813DBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0603H4813DBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0603H4813DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 481000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | MCH0603H4813DBTR vs HVC0603H4813DSTR |
HVC0603H4813DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 481000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | MCH0603H4813DBTR vs HVC0603H4813DZTR |
MCH0603H4813DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 481000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | MCH0603H4813DBTR vs MCH0603H4813DZTR |
HVC0603H4813DTTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 481000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | MCH0603H4813DBTR vs HVC0603H4813DTTR |
HVC0603H4813DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 481000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | MCH0603H4813DBTR vs HVC0603H4813DSFP |
MCH0603H4813DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 481000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | MCH0603H4813DBTR vs MCH0603H4813DZBU |
MCH0603H4813DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 481000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | MCH0603H4813DBTR vs MCH0603H4813DTFP |
HVC0603H4813DZ | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 481000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | MCH0603H4813DBTR vs HVC0603H4813DZ |
MCH0603H4813DZFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 481000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | MCH0603H4813DBTR vs MCH0603H4813DZFP |
MCH0603H4813DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 481000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | MCH0603H4813DBTR vs MCH0603H4813DSTR |