MCH0603H4704JGBU
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4700000ohm, 400V, 5% +/-Tol, -50,50ppm/Cel, 0603,

Overview of MCH0603H4704JGBU by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCH0603H4704JGBU by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCH0603H4704JGBU by Ohmcraft

MCH0603H4704JGBU
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.51 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.79 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.06 W
Resistance
4700000 Ω
Resistor Type
FIXED RESISTOR
Series
MCH
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Gold (Au)
Tolerance
5%
Working Voltage
400 V
Want to compare parts?
  1. MCH0603H4704JGBU
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4700000ohm, 400V, 5% +/-Tol, -50,50ppm/Cel, 0603,
    VS

Alternate Parts for MCH0603H4704JGBU

This table gives cross-reference parts and alternative options found for MCH0603H4704JGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0603H4704JGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVC0603H4704JTBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4700000ohm, 400V, 5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft MCH0603H4704JGBU vs HVC0603H4704JTBU
HVC0603H4704JT Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4700000ohm, 400V, 5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft MCH0603H4704JGBU vs HVC0603H4704JT
MCH0603H4704JTTR Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4700000ohm, 400V, 5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft MCH0603H4704JGBU vs MCH0603H4704JTTR
HVC0603H4704JBBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4700000ohm, 400V, 5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft MCH0603H4704JGBU vs HVC0603H4704JBBU
MCH0603H4704JZBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4700000ohm, 400V, 5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft MCH0603H4704JGBU vs MCH0603H4704JZBU
MCH0603H4704JTBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4700000ohm, 400V, 5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft MCH0603H4704JGBU vs MCH0603H4704JTBU
MCH0603H4704JBFP Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4700000ohm, 400V, 5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft MCH0603H4704JGBU vs MCH0603H4704JBFP
MCH0603H4704JSBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4700000ohm, 400V, 5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft MCH0603H4704JGBU vs MCH0603H4704JSBU
HVCS0603JGC4M70 Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4700000ohm, 400V, 5% +/-Tol, -50,50ppm/Cel, 0603, SEI Stackpole Electronics Inc MCH0603H4704JGBU vs HVCS0603JGC4M70
HVC0603H4704JSFP Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4700000ohm, 400V, 5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft MCH0603H4704JGBU vs HVC0603H4704JSFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH0603H4704JGBU by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH0603H4704JGBU by Ohmcraft

  • Please alert me when MCH0603H4704JGBU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCH0603H4704JGBU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH0603H4704JGBU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCH0603H4704JGBU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH0603H4704JGBU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH0603H4704JGBU by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: