MCH0603H2743DTFP
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.06W, 274000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,

Overview of MCH0603H2743DTFP by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCH0603H2743DTFP by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCH0603H2743DTFP by Ohmcraft

MCH0603H2743DTFP
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.51 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.79 mm
Rated Power Dissipation (P)
0.06 W
Resistance
274000 Ω
Resistor Type
FIXED RESISTOR
Series
MCH
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
400 V
Want to compare parts?
  1. MCH0603H2743DTFP
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.06W, 274000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
    VS

Alternate Parts for MCH0603H2743DTFP

This table gives cross-reference parts and alternative options found for MCH0603H2743DTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0603H2743DTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVCB0603DGC274K Fixed Resistor, Metal Glaze/thick Film, 0.06W, 274000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, SEI Stackpole Electronics Inc MCH0603H2743DTFP vs HVCB0603DGC274K
HVCZ0603DGC274K Fixed Resistor, Metal Glaze/thick Film, 0.06W, 274000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, SEI Stackpole Electronics Inc MCH0603H2743DTFP vs HVCZ0603DGC274K
HVC0603H2743DTTR Fixed Resistor, Metal Glaze/thick Film, 0.06W, 274000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft MCH0603H2743DTFP vs HVC0603H2743DTTR
HVC0603H2743DBBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 274000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft MCH0603H2743DTFP vs HVC0603H2743DBBU
HVC0603H2743DT Fixed Resistor, Metal Glaze/thick Film, 0.06W, 274000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft MCH0603H2743DTFP vs HVC0603H2743DT
HVC0603H2743DTBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 274000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft MCH0603H2743DTFP vs HVC0603H2743DTBU
MCH0603H2743DTTR Fixed Resistor, Metal Glaze/thick Film, 0.06W, 274000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft MCH0603H2743DTFP vs MCH0603H2743DTTR
MCH0603H2743DGBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 274000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft MCH0603H2743DTFP vs MCH0603H2743DGBU
HVC0603H2743DGBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 274000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft MCH0603H2743DTFP vs HVC0603H2743DGBU
HVC0603H2743DSFP Fixed Resistor, Metal Glaze/thick Film, 0.06W, 274000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft MCH0603H2743DTFP vs HVC0603H2743DSFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH0603H2743DTFP by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH0603H2743DTFP by Ohmcraft

  • Please alert me when MCH0603H2743DTFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCH0603H2743DTFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH0603H2743DTFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCH0603H2743DTFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH0603H2743DTFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH0603H2743DTFP by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: