Part Details for MCH0603H1003LGFP by Ohmcraft
Overview of MCH0603H1003LGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0603H1003LGFP
MCH0603H1003LGFP CAD Models
MCH0603H1003LGFP Part Data Attributes
|
MCH0603H1003LGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0603H1003LGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 20% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 20% | |
Working Voltage | 400 V |
Alternate Parts for MCH0603H1003LGFP
This table gives cross-reference parts and alternative options found for MCH0603H1003LGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0603H1003LGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ0603MGC100K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 20% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | MCH0603H1003LGFP vs HVCZ0603MGC100K |
HVC0603H1003MSBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 20% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | MCH0603H1003LGFP vs HVC0603H1003MSBU |
HVCZ0603MTC100K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603H1003LGFP vs HVCZ0603MTC100K |
HVCG0603MGC100K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 20% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | MCH0603H1003LGFP vs HVCG0603MGC100K |
HVCZ0603MBC100K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603H1003LGFP vs HVCZ0603MBC100K |
MCH0603H1003LZBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 20% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | MCH0603H1003LGFP vs MCH0603H1003LZBU |
MCH0603H1003LBBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 20% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | MCH0603H1003LGFP vs MCH0603H1003LBBU |
HVC0603H1003LB | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 20% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | MCH0603H1003LGFP vs HVC0603H1003LB |
HVC0603H1003MGBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 20% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | MCH0603H1003LGFP vs HVC0603H1003MGBU |
MCH0603H1003LBTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 20% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | MCH0603H1003LGFP vs MCH0603H1003LBTR |